4124130 | Wiha
Joint pipe kit, length 440 mm for maxiflex 1/2", 4 pieces, 4124130
Order No.: 02L1413
EAN: 4010995271138
MPN:
4124130
27113
This item is no longer available.
As an alternative, we recommend the following item:
Joint piece kit, length 265 mm for maxiflex 1/2", 4124030
Order No.: 02L1411
Manufacturer: Wiha
per pc. 24.6687 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | joint pipe kit | |
| Version | length 440 mm | |
| Suitable for | maxiflex 1/2" | |
| Contents | 4 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173100 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |