4122220 | Wiha
Round nozzle kit, 1.6 mm for maxiflex 1/4", 4 pieces, 4122220
Order No.: 02L1385
EAN: 4010995270872
MPN:
4122220
27087
This item is no longer available.
As an alternative, we recommend the following item:
Round nozzle kit, 5.6 mm for maxiflex 1/4", 4 pieces, 4122260
Order No.: 02L1387
Manufacturer: Wiha
per pc. 12.6973 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round nozzle kit | |
| Version | 1.6 mm | |
| Suitable for | maxiflex 1/4" | |
| Contents | 4 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173100 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |