WD200 220R 1% (F) | WIDAP

Wirewound resistor, 220 Ω, 200 W, ±1 %, WD200 220R 1% (F)

Order No.: 63E4646
EAN: 4099879701145
MPN:
WD200 220R 1% (F)
Series: WD200
WD200 220R 1% (F) WIDAP Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.4037 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
64.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
32.4037 €

Aluminium housed wire-wound resistor, WD200 220R 1% (F), WIDAP

The WD200 220R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 220 Ω
Tolerance ±1 %
Power 200 W
Design chassis
Assembly chassis mounting
Version high load wire resistor
Temperature coefficient 30 ppm/K
min. operating temperature -25 °C
max. operating temperature 250 °C
nominal load capacity without cooling surface 50 W
Length 89 mm
Width 73 mm
Height 45 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes