WD150 1R2 1% (F) | WIDAP
Wirewound resistor, 1.2 Ω, 150 W, ±1 %, WD150 1R2 1% (F)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Available: 200 pcs.
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
10 pcs.
13.8040 €
100 pcs.
13.0186 €
500 pcs.
12.2808 €
1000 pcs.
11.6977 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium housed wire-wound resistor, WD150 1R2 1% (F), WIDAP
The WD150 1R2 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.2 Ω | |
| Tolerance | ±1 % | |
| Power | 150 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | high load wire resistor | |
| Temperature coefficient | 60 ppm/K | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 250 °C | |
| nominal load capacity without cooling surface | 55 W | |
| Length | 97 mm | |
| Width | 48 mm | |
| Height | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |