WEW104-LWL | Wetec
Stripping tool for Fiber optic cable, 0.125-0.25 mm², AWG 36-20, cable Ø 5-45 mm, L 112 mm, WEW104-LWL
Order No.: 10L6409
EAN: 4050075024476
MPN:
WEW104-LWL
WEW104-LWL
Precision stripper, WEW104-LWL, Wetec
Precision stripper for fast and easy stripping of many types of cables, from the diverse application areas of industry, electronics, computer and network technology. This means that only one stripper is required for changing areas of application, virtually eliminating errors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | Fiber optic cable | |
| Cable cross-section | 0.125-0.25 mm² | |
| AWG cross-section | AWG 36-20 | |
| Cable Diameter | 5-45 mm | |
| 1000V Insulated | No | |
| Length | 112 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |