TP5000-15-SD | Wetec
Cutting/bending pliers, 147 mm, 60 g, TP5000-15-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5005 € *
Standard delivery time from the manufacturer is: On Request
Cutting and bending pliers, TP5000-15-SD, Wetec
The TP5000-15-SD special pliers cuts the wire in a single operation and bend it against the printed circuit board. This product offers optimum operability due to small opening angle and maximum service life.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting/bending pliers | |
| Length | 147 mm | |
| Weight | 60 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |