PNR5000-SD | Wetec
Cutting/bending pliers, 150 mm, 100 g, PNR5000-SD
This item is no longer available.
As an alternative, we recommend the following item:
Bending pliers, 150 mm, 105 g, BYB-7-30L0183
Order No.: 30L0183
Manufacturer: by.B
per pc. 23.0622 € *
Cutting/bending pliers, PNR5000-SD, Wetec
For bending and cutting of component legs in one operation. Very variable due to the adjustable length stop.
Features
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft, conductive two-component PVC handles type SD (Static Dissipative 10^7-10^9 Ohm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting/bending pliers | |
| Length | 150 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |