PN5040/7-SD | Wetec
Bending pliers, 150 mm, 100 g, PN5040/7-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3025 € *
Standard delivery time from the manufacturer is: On Request
Bending pliers, PN5040/7-SD, Wetec
The PN5040/7-SD bending pliers are used for the 90 bending of component legs with adjustable stop for the bending length. The width of 16 mm allows the machining of TO-220 and TO-247 components.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bending pliers | |
| Length | 150 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |