CS180XZ-SD | Wetec
Soldering tip pliers, 150 mm, 80 g, CS180XZ-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.85 € *
Available: 4 pcs.
Soldering tip pliers, CS180XZ-SD, Wetec
Special tool for safely changing soldering tips even in hot condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip pliers | |
| Length | 150 mm | |
| Weight | 80 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |