DP25N-SD | Wetec
ESD residual web separator, 147 mm, 80 g, DP25N-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8321 € *
Available: 3 pcs.
Residual web separator, DP25N-SD, Wetec
Features
- Modern fine blanking technology low opening angle
- Optimal usability highest durability special opening spring for fatigue-free working matt surface enables glare-free working soft
- Conductive two-component PVC handles type SD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | residual web separator | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 147 mm | |
| Weight | 80 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |