5000W-SD | Wetec
ESD end cutting pliers, 147 mm, 90 g, 5000W-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8940 € *
Standard delivery time from the manufacturer is: On Request
End cutting pliers, 5000W-SD, Wetec
This product offers optimum operability due to small opening angle and maximum service life thanks to special hardening method and cutting edge stop. The adjustable spacer allows the cutting length to be set from 0 to 5 mm.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end cutting pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 147 mm | |
| Weight | 90 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |