5000-10-SD | Wetec
ESD end cutting pliers, 147 mm, cut capacity (1 mm/–/–/–), 5000-10-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2510 € *
Standard delivery time from the manufacturer is: On Request
End cutting pliers, 5000-10-SD, Wetec
Special pliers for working in tight spaces, for cutting with a fixed wire projection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end cutting pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 147 mm | |
| Cutting capacity (soft) | 1 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |