185-SD | Wetec
ESD oblique cutter, 138 mm, 75 g, cut capacity (1.3 mm/–/–/–), 185-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8496 € *
Standard delivery time from the manufacturer is: 1 Week
Oblique cutter, 185-SD, Wetec
Economy version, very light and handy. Precision model with more exact cutting geometry and longer service life and with additional sheet holding spring, which prevents the cut wires from flying away.
Features
- Minimal effort required, as the wire is cut in shear
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, with conductive handles type SD
- Sheet retaining spring holds cut wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 138 mm | |
| Weight | 75 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |