180 | Wetec
Side cutter, 138 mm, 69.3 g, cut capacity (1.3 mm/–/–/–), 180
Discontinued
Unit Price (€ / pc.)
10.9480 € *
Available: 1 pcs.
Side cutter, 180, Wetec
This product is very light and handy. It has a optimum operability due to small opening angle and a maximum service life thanks to special hardening method and cutting edge stop.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 138 mm | |
| Weight | 69.3 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |