1755 | Wetec
Oblique cutter, 160 mm, 40 g, cut capacity (2.6 mm/–/–/–), 1755
Oblique cutter, 1755, Wetec
The Big-Shear cuts round and flat cables, coaxial cables, nickel, Kovar, spring and other wires.
Features
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- PVC handles, also available with conductive handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 40 g | |
| Cutting capacity (soft) | 2.6 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |