1735 | Wetec
Side cutter, 138 mm, 80 g, cut capacity (1.3 mm/–/–/–), 1735
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.90 € *
Standard delivery time from the manufacturer is: On Request
Side cutter, 1735, Wetec
This product is very light and handy. It has a optimum operability due to small opening angle and a maximum service life thanks to special hardening method and cutting edge stop.
Features
- Sheet metal retaining spring holds cut wire firmly
- Matt surface allows glare-free working
- Precision design with longer service life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 138 mm | |
| Weight | 80 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |