170VM-SD | Wetec
ESD oblique cutter, 130 mm, 63 g, 170VM-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6342 € *
Available: 4 pcs.
Oblique cutter, 170VM-SD, Wetec
Ideal for extremely densely packed components on printed circuit boards.
Features
- Little effort
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, also available with conductive handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 63 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |