160-EC | Wetec
Oblique cutter, 138 mm, 20 g, cut capacity (1.3 mm/–/–/–), 160-EC
Unit Price (€ / pc.)
9.0797 € *
Available: 2 pcs.
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
7.9849 €
50 pcs.
7.4375 €
150 pcs.
7.1162 €
500 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Oblique cutter, 160-EC, Wetec
Economy version, very light and handy, model with particularly narrow handles for delicate hands (Slim version).
Features
- Minimal effort required, as the wire is cut in shear
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, also available with conductive handles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 138 mm | |
| Weight | 20 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |