PN5003-SD | Wetec
ESD-flat nose pliers, L 148 mm, 100 g, PN5003-SD
Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: 3 Weeks
Flat nose pliers, PN5003-SD, Wetec
The PN5003-SD flat nose pliers are compact, strong design, with ribbed, short gripping surfaces. This product offers optimum operability due to small opening angle and maximum service life.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 19 mm | |
| Length | 148 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |