PN2015-SD | Wetec
ESD-snipe nose pliers, L 160 mm, 81 g, PN2015-SD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.207 € *
Standard delivery time from the manufacturer is: On Request
Flat round nose pliers, PN2015-SD, Wetec
The PN2015-SD flat nose pliers are used to hold the smallest parts. Optimal even in hard-to-reach places. This product offers optimum operability due to small opening angle and maximum service life.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat round nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 32 mm | |
| Length | 160 mm | |
| Weight | 81 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |