PN2007-SD | Wetec
ESD-flat nose pliers, L 160 mm, 80 g, PN2007-SD
Discontinued
Unit Price (€ / pc.)
14.1610 € *
Available: 4 pcs.
Flat nose pliers, PN2007-SD, Wetec
Mini flat nose pliers, long, serrated gripping surfaces, 3.0 mm, ESD handles.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 32 mm | |
| Length | 160 mm | |
| Weight | 80 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |