PN2004-SD | Wetec
ESD-flat nose pliers, L 146 mm, 79.6 g, PN2004-SD
Discontinued
Unit Price (€ / pc.)
14.2205 € *
Available: 2 pcs.
Flat nose pliers, PN2004-SD, Wetec
Mini flat nose pliers, short, smooth gripping surfaces, 3.0 mm, ESD handles.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 20 mm | |
| Length | 146 mm | |
| Weight | 79.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |