811132 | Wetec
ESD swivel chair, seat hight 50.5-63 cm, black, 811132
Order No.: 10L6610
EAN: 4050075182886
MPN:
811132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
355.81 € *
Standard delivery time from the manufacturer is: 1 Week
Comfort swivel chair, with castors, ESD, WETEC 811132
Ergonomic ESD swivel chair with high-quality conductive fabric. The height and angle of the backrest can be adjusted.
Features:
- complies with EN 61340-5-1, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN 1022:2007
- Seat and backrest made of highly elastic foam
- Synchronous technology
- Infinitely variable seat height adjustment (505 to 630 mm)
- Possibility of seat depth adjustment
- 5-star base made of chrome-plated steel
- Covered with high-quality conductive fabric
- labeled with ESD symbol
- Conductive coated castors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD swivel chair | |
| Seat Height | 50.5-63 cm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94017100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |