956 400 75 | Werma
LED lamp, BA15d, 1.08 W, 24 V (DC), 24 V (AC), clear, 956 400 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.7994 € *
Available: 2 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.08 W | |
| Product type | LED | |
| Version | clear | |
| Socket version | BA15d | |
| Rated current | 45 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Dimmable | No | |
| diameter | 29 mm | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |