956 320 75 | Werma
LED lamp, E27, 0.48 W, 24 V (DC), 24 V (AC), yellow, 956 320 75
Order No.: 36M2428
EAN: 4049787008898
MPN:
956 320 75
956.320.75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.9044 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.48 W | |
| Product type | LED | |
| Design | drop form | |
| Socket version | E27 | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Dimmable | No | |
| Colour of the LED | yellow | |
| diameter | 45 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |