955 883 35 | Werma

Halogen bulb, GY6.35, 35 W, 24 V (DC), clear, 955 883 35

Order No.: 36M2410
EAN: 4049787009147
MPN:
955 883 35
955.883.35
Series: 955
955 883 35 Werma Light Bulbs, Lamps
Image may differ
HALOGEN BULB GY6.35 35W 24VDC
Technical specifications
Filter Property Value
Power 35 W
Product type halogen
Version clear
Socket version GY6.35
Rated current 1.458 A
Rated voltage (DC) 24 V
diameter 10 mm
Length 42 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85419000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes