955 880 34 | Werma

Halogen bulb, H1, 55 W, 12 V (DC), clear, 955 880 34

Order No.: 36M2404
EAN: 4049787009208
MPN:
955 880 34
955.880.34
Series: 955
955 880 34 Werma Light Bulbs, Lamps
Image may differ
Technical specifications
Filter Property Value
Power 55 W
Product type halogen
Version clear
Socket version H1
Rated current 4.583 A
Rated voltage (DC) 12 V
diameter 8 mm
Length 56 mm
Width 11 mm
Logistics
Property Value
Country of origin HU
Customs tariff number 85419000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes