955 840 38 | Werma
Incandescent bulb, BA15d, 5 W, 230 V (DC), 230 V (AC), clear, 955 840 38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corresponding filament bulbs for Werma 200../203.. and KombiSIGN 70
Socket: BA 15d. Overall length: 42 mm.
Technical attributes (type, voltage/power): 955.840.38, 230 V/5.0 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated current | 30 mA | |
| Rated voltage (DC) | 230 V | |
| Rated voltage (AC) | 230 V | |
| diameter | 16 mm | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392992 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |