955 840 34 | Werma
Incandescent bulb, BA15d, 5 W, 12 V (DC), 12 V (AC), clear, 955 840 34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Standard delivery time from the manufacturer is: On Request
Corresponding filament bulbs for Werma 200../203.. and KombiSIGN 70
Socket: BA 15d. Overall length: 42 mm.
Technical attributes (type, voltage/power): 955.840.34, 12 V/5.0 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| diameter | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |