955 015 36 | Werma

Incandescent bulb, BA15d, 7 W, 48 V (AC), clear, 955 015 36

Order No.: 36M2396
EAN: 4099891488987
MPN:
955 015 36
955.015.36
955 015 36 Werma Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5077 €
Technical specifications
Filter Property Value
Power 7 W
Product type incandescent bulb
Version clear
Design tube form
Socket version BA15d
Rated current 146 mA
Rated voltage (AC) 48 V
diameter 16 mm
Length 54 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85419000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes