699 360 75 | Werma
LED signal tower with buzzer, 85 dB, 2900 Hz, blue/white/green/yellow/red, 24 V AC/DC, 699 360 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.1703 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 699 360 75, Werma
K37cl sr cable EM Pulse tone 24VAC/DC BU
FEATURES
- Pre-assembled signal tower with max. 5 tiers with or without buzzer
- LED permanent light
- Available with M12 plug or cable connection
- Also available in metal finish and clear lens
Technical Data
- Resonant frequency: 2.900 Hz
- Colour: blue/yellow/green/red/white
- Sound pressure level: 85 dB
- Installation diameter: 38 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with buzzer | |
| Sound pressure level | 85 db | |
| Colour | clear | |
| Farbe der Beleuchtung | blue/white/green/yellow/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 200 mA | |
| Height | 243 mm | |
| Frequency | 2900 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |