699 160 75 | Werma
LED signal tower with buzzer, Ø 38 mm, 85 dB, 2900 Hz, blue/white/green/yellow/red, 24 V AC/DC, 699 160 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
194.2199 € *
Standard delivery time from the manufacturer is: 2 Weeks
K37 cable, 699 160 75, Werma
K37 cable EM Pulse tone 24VAC/DC Blue/White/Green, Signal effect: permanent, Connection: cable, Housing colour: black
Features
- Pre-assembled signal tower with 3 tiers
- LED permanent light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with buzzer | |
| Sound pressure level | 85 db | |
| Colour | blue/green/red/white/yellow | |
| Farbe der Beleuchtung | blue/white/green/yellow/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 200 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 38 mm | |
| Height | 243 mm | |
| Frequency | 2900 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |