699 130 75 | Werma
LED signal tower with buzzer, Ø 38 mm, 85 dB, 2900 Hz, yellow/red, 24 V AC/DC, 699 130 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.0655 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 699 130 75, Werma
K37 cable EM Pulse tone 24VAC/DC YE/RD
FEATURES
- Pre-assembled signal tower with max. 5 tiers with or without buzzer
- LED permanent light
- Available with M12 plug or cable connection
- Also available in metal finish and clear lens
Technical Data
- Resonant frequency: 2.900 Hz
- Colour: yellow/red
- Sound pressure level: 85 dB
- Installation diameter: 38 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with buzzer | |
| Sound pressure level | 85 db | |
| Colour | yellow/red | |
| Farbe der Beleuchtung | yellow/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 85 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 38 mm | |
| Height | 141 mm | |
| Frequency | 2900 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |