695 310 55 | Werma
LED signal tower with acoustics, Ø 77 mm, 85 dB, 2400 Hz, green/yellow/red, 24 VDC, 695 310 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
401.3156 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 695 310 55, Werma
CleanSIGN BM Contin. tone 24VDC GN/YE/RD
FEATURES
- LED Signal Tower for use in cleanroom applications (Fraunhofer IPA approval) and the food industry
- Permanent light in red, yellow and green (SMD technology)
- Integrated, high-output buzzer (85 dB)
Technical Data
- Resonant frequency: 2.400 Hz
- Colour: clear/black
- Sound pressure level: 85 dB
- Installation diameter: 77 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with acoustics | |
| Sound pressure level | 85 db | |
| Colour | clear | |
| Farbe der Beleuchtung | green/yellow/red | |
| Voltage | 24 VDC | |
| Rated current | 380 mA | |
| Degree of protection (IP) | IP67/IP69K | |
| diameter | 77 mm | |
| Length | 152 mm | |
| Width | 112 mm | |
| Height | 390 mm | |
| Frequency | 2400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |