691 400 68 | Werma
LED signal tower with buzzer, 80 dB, 2500 Hz, green/red/yellow, 115-230 VAC, 691 400 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
239.6898 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 691 400 68, Werma
FlatSIGN Cont. tone 115-230VAC GN/YE/RD
FEATURES
- LED signal tower with a curved front and 160 degree visibilty
- Application-specific permanent or flashing light setting
- Metallic style coating
- Additional audible warning signal: Multi-tone sounder with 8 tones (24V)or buzzer with continuous tone (115-230V)
Technical Data
- Resonant frequency: 1 Hz
- Colour: green/red/yellow
- Sound pressure level: 80 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with buzzer | |
| Sound pressure level | 80 db | |
| Colour | clear | |
| Farbe der Beleuchtung | green/red/yellow | |
| Voltage | 115-230 VAC | |
| Rated current | 120 mA | |
| Degree of protection (IP) | IP65 | |
| Length | 105 mm | |
| Width | 45 mm | |
| Height | 195 mm | |
| Frequency | 2500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |