691 200 55 | Werma
LED signal tower with buzzer, 80 dB, 2400 Hz, green/yellow/red, 24 V AC/DC, 691 200 55
NCNR (non cancelable / non returnable)
LED signal beacon towers, type Werma FlatSIGN 691.
Semicircular design, emitting angle 160°, selectable permanent or flash light operation (red, yellow, green), with integrated buzzer; Material housing bottom shell: PC-ABS, black, housing top shell and dome: PC. Mounting: Wall mounting. Connections: screw terminals, max. 1.5 mm². Current consumption optical system: 30 mA per stage, acoustic system: 30 mA. Dimensions: 195 x 105 x 55 mm.
Technical attributes (type, rated voltage, rated current): 691.200.55, 24 VDC, with multiple sound siren (8 sounds)
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with buzzer | |
| Sound pressure level | 80 db | |
| Colour | clear | |
| Farbe der Beleuchtung | green/yellow/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 30 mA | |
| Length | 105 mm | |
| Width | 45 mm | |
| Height | 195 mm | |
| Frequency | 2400 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |