690 000 55 | Werma
LED signal tower with acoustics, 85 dB, 2400 Hz, 24 VDC, 690 000 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
544.1632 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 690 000 55, Werma
VarioSIGN 2S BM Contin. tone 24VDC MC
FEATURES
- LED signal tower with permanent light and additional light effects
- 7 colours adjustable by DIP switch
- 2 sided illumination
- With integrated, high output buzzer
Technical Data
- Resonant frequency: 2400 Hz
- Colour: black
- Sound pressure level: 85 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with acoustics | |
| Sound pressure level | 85 db | |
| Colour | clear | |
| Voltage | 24 VDC | |
| Rated current | 320 mA | |
| Degree of protection (IP) | IP65 | |
| Length | 90 mm | |
| Width | 62 mm | |
| Height | 220 mm | |
| Frequency | 2400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |