657 100 55 | Werma
Signal tower, Ø 72 mm, 105 dB, red, yellow, green, blue, transparent, 24 VDC, 657 100 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
268.6425 € *
Standard delivery time from the manufacturer is: 2 Weeks
Signal Tower, 65710055, Werma
An electronically modular signal tower that sets new standards in terms of visibility, individuality and efficiency.
Features
- Full-surface signalling with clear and unmistakeable light effects for maximum visibility
- Versatile customisation options with different modes and light effects
- Classic signal tower indication in individual tiers
- Autoscale mode for full-surface signalling and optimum visibility
- Variable filling level indication from 0 to 100 %
- Individual triggering to suit your requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with siren | |
| Sound pressure level | 105 db | |
| Colour | black | |
| Farbe der Beleuchtung | red, yellow, green, blue, transparent | |
| Voltage | 24 VDC | |
| Rated current | 405 mA | |
| Degree of protection (IP) | IP66/IP69K | |
| diameter | 72 mm | |
| Height | 271 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |