461 520 70 | Werma
LED signal light with acoustics, Ø 85 mm, 110 dB, 3300 Hz, blue, 12-24 V AC/DC, 461 520 70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.1977 € *
Available: 1 pcs.
Beacon buzzer, 461.520.70, Werma
Features
- Medium visual/acoustic combination
- For signalling over medium distances (10 – 30 m)
- TwinFLASH: Two light effects in one product (flash and EVS flash)
- Multi-tone sounders: 10 tones at 110 Db
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal light with acoustics | |
| Sound pressure level | 110 db | |
| Farbe der Beleuchtung | blue | |
| Voltage | 12-24 V AC/DC | |
| Rated current | 205 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 85 mm | |
| Height | 130 mm | |
| Frequency | 3300 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |