46012060 | Werma
LED flashlight with acoustics, Ø 62 mm, 95 dB, 4000 Hz, red, 115-230 VAC, 46012060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.6775 € *
Standard delivery time from the manufacturer is: On Request
Sounder beacon, 460.120.60, Werma
Mini TwinFLASH Combi for applications where space is limited.
Features
- TwinFLASH: Two luminous images in one product (flash and EVS flash)
- Multi-tone siren: Continuous/pulse tone with 95 dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flashlight with acoustics | |
| Sound pressure level | 95 db | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 115-230 VAC | |
| Rated current | 60 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 62 mm | |
| Height | 85 mm | |
| Frequency | 4000 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |