444 100 67 | Werma

LED flash/sounder, 114 dB, 115 VAC, 444 100 67

Order No.: 36M1580
EAN: 4049787020203
MPN:
444 100 67
444.100.67
Series: 444
444 100 67 Werma Combination signal transmitter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
267.9999 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
268.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
267.9999 €
Technical specifications
Filter Property Value
Version LED flash/sounder
Sound pressure level 114 db
Voltage 115 VAC
Rated current 85 mA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85318040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead
RoHS conform Yes
SVHC free No