442 110 55 | Werma
Xenon flash multi tone siren, 120 dB, 18-30 VDC, 442 110 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
732.0523 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | xenon flash multi tone siren | |
| Sound pressure level | 120 db | |
| Voltage | 18-30 VDC | |
| Rated current | 450 mA | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |