434 300 75 | Werma
LED steady light / horn combination, Ø 134 mm, 108 dB, 110 Hz, yellow, 24 V AC/DC, 434 300 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.3581 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 434 300 75, Werma
LED Horn WM Contin. tone 24VAC/DC YE
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Optical and audible warning can be separately triggered for two stage signalling
- Sound output can be set to meet the requirements of the application
- Integrated bracket for simple wall mounting without additonal accessories
Technical Data
- Resonant frequency: 110 Hz
- Colour: yellow
- Sound pressure level: 108 dB
- Installation diameter: 134 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED steady light / horn combination | |
| Sound pressure level | 108 db | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 405 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 134 mm | |
| Length | 144 mm | |
| Width | 134 mm | |
| Height | 407 mm | |
| Frequency | 110 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |