432 400 75 | Werma
LED siren, Ø 134 mm, 108 dB, white, 24 V AC/DC, 432 400 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.9304 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED siren | |
| Sound pressure level | 108 db | |
| Colour | clear | |
| Farbe der Beleuchtung | white | |
| Voltage | 24 V AC/DC | |
| Rated current | 540 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 134 mm | |
| Width | 134 mm | |
| Height | 144 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |