431 200 60 | Werma
Permanent/blinking light, Ø 146 mm, 108 dB, green, 115-230 VAC, 431 200 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
390.6056 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED siren (continuous, flash) | |
| Sound pressure level | 108 db | |
| Colour | green | |
| Farbe der Beleuchtung | green | |
| Voltage | 115-230 VAC | |
| Rated current | 155 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 146 mm | |
| Height | 171 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |