24044055 | Werma
LED light and buzzer, Ø 55 mm, 85 dB, 3400 Hz, red, green, yellow, 24 VDC, 24044055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.4547 € *
Standard delivery time from the manufacturer is: On Request
LED recessed light, 240.440.55, Werma
Compact LED recessed light with continuous light and an attention- grabbing buzzer (85 dB) with 55 mm diameter.
Features
- Control is via a pre-assembled M12 connector
- High safety due to UL approval and IP69k
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light and buzzer | |
| Sound pressure level | 85 db | |
| Colour | white | |
| Farbe der Beleuchtung | red, green, yellow | |
| Voltage | 24 VDC | |
| Rated current | 60 mA | |
| Degree of protection (IP) | IP65/IP69K | |
| diameter | 55 mm | |
| Height | 82 mm | |
| Frequency | 3400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |