240 240 55 | Werma
Recessed LED light with buzzer, Ø 55 mm, 85 dB, 3400 Hz, green/yellow/red, 24 VDC, 240 240 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.0525 € *
Available: 1 pcs.
Multicolour signal, 240.240.55, Werma
RGB blinking buzzer, compact LED installation beacon with permanent/flashing light and an attention-grabbing buzzer. The multicolour versions offers up to seven colours in a single beacon: red, yellow, white, blue, violet and turquoise.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | recessed LED light with buzzer | |
| Sound pressure level | 85 db | |
| Colour | clear | |
| Farbe der Beleuchtung | green/yellow/red | |
| Voltage | 24 VDC | |
| Rated current | 45 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 55 mm | |
| Height | 71 mm | |
| Frequency | 3400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |