150 100 67 | Werma
LED buzzer combination, Ø 50 mm, 80 dB, 2800 Hz, red, 115 VAC, 150 100 67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.4321 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED buzzer combination | |
| Sound pressure level | 80 db | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 115 VAC | |
| Rated current | 12 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 50 mm | |
| Height | 74 mm | |
| Frequency | 2800 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |