975 444 01 | Werma

Cable gland, M20, IP68, black, 975 444 01

Order No.: 36M2464
EAN: 4049787019344
MPN:
975 444 01
975.444.01
Series: 975
975 444 01 Werma Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7822 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
Length 39 mm
Degree of protection (IP) IP68
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes