956 220 75 | Werma
LED permanent light, Ø 45 mm, green, 24 V AC/DC, IP65, 956 220 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.1525 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corresponding LED bulb, E 27, type 956.
Useful life: max. 50000 h.
Type: 956.220.75, LED bulb, 24 V AC/DC/30 mA, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Farbe der Beleuchtung | green | |
| Voltage | 24 V AC/DC | |
| Rated current | 20 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |